Datasheets
KA-3528QBCT-D by: Kingbright

Single Color LED, Blue, Water Clear, 2.4mm, ROHS COMPLIANT, SMT, 2 PIN

Part Details for KA-3528QBCT-D by Kingbright

Overview of KA-3528QBCT-D by Kingbright

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
DBL5W5P543A40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB.
DEL2V2P543H40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness.
DC8W8P500H30LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness.

Price & Stock for KA-3528QBCT-D

Part # Distributor Description Stock Price Buy
DISTI # KA-3528QBCT-D
Avnet Abacus LED Uni-Color Blue 468nm 2-Pin SMD T/R (Alt: KA-3528QBCT-D) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Abacus - 0
Buy Now

Part Details for KA-3528QBCT-D

KA-3528QBCT-D CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

KA-3528QBCT-D Part Data Attributes

KA-3528QBCT-D Kingbright
Buy Now Datasheet
Compare Parts:
KA-3528QBCT-D Kingbright Single Color LED, Blue, Water Clear, 2.4mm, ROHS COMPLIANT, SMT, 2 PIN
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KINGBRIGHT ELECTRONIC CO LTD
Package Description ROHS COMPLIANT, SMT, 2 PIN
Reach Compliance Code compliant
HTS Code 8541.40.20.00
Color BLUE
Configuration SINGLE
Forward Current-Max 0.03 A
Lens Type WATER CLEAR
Luminous Intensity-Nom 150.0 mcd
Mounting Feature SURFACE MOUNT
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type SINGLE COLOR LED
Overall Height 1.8 mm
Packing Method TR, 7 INCH
Peak Wavelength 468 nm
Shape ROUND
Size 2.4 mm
Surface Mount YES
Terminal Pitch 3.1 mm
Viewing Angle 120 deg

KA-3528QBCT-D Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KA-3528QBCT-D by Kingbright.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KA-3528QBCT-D by Kingbright

Select Manufacturer
Which Manufacturer of KA-3528QBCT-D would you like to use for your alert(s)?
  • Please alert me when KA-3528QBCT-D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KA-3528QBCT-D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KA-3528QBCT-D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KA-3528QBCT-D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KA-3528QBCT-D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KA-3528QBCT-D by Kingbright

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: