Part Details for KA-19-214 by Kings Electronics
Overview of KA-19-214 by Kings Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KA-19-214
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CDM Electronics | TNC PANEL JACK Package Multiple: 1 | 0 |
|
RFQ |
Part Details for KA-19-214
KA-19-214 CAD Models
KA-19-214 Part Data Attributes
|
KA-19-214
Kings Electronics
Buy Now
Datasheet
|
Compare Parts:
KA-19-214
Kings Electronics
RF TNC Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Jack
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | KINGS ELECTRONICS CO INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body Depth | 0.56 inch | |
Body/Shell Style | JACK | |
Connector Type | RF TNC CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | COAX | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Polarization Key | POLARIZED HOUSING | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |