Part Details for KA-14DG-24 by TE Connectivity
Overview of KA-14DG-24 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9214DGLFT | Renesas Electronics Corporation | Rambus™ XDR™Clock Generator | |
9214DGLF | Renesas Electronics Corporation | Rambus™ XDR™Clock Generator |
Price & Stock for KA-14DG-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M9023
|
Newark | Relay, 3Pdt, 120Vac, 10A, Contact Configuration:3Pdt, Coil Voltage:24Vdc, Contact Current:10A, Product Range:Ka Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:120Vac, Relay Terminals:Solder Rohs Compliant: Yes |Potter&brumfield Te Connectivity KA-14DG-24 RoHS: Compliant Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
5-1393099-7
|
Avnet Americas | Electromechanical Relay 3PDT 10A 24VDC 472Ohm Socket - Bulk (Alt: 5-1393099-7) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
71996669
|
RS | Relay, KA-14DG-24=KA/KB/KC/KR | TE Connectivity KA-14DG-24 RoHS: Not Compliant Min Qty: 350 Package Multiple: 1 Container: Bulk | 0 |
|
$92.5600 | RFQ |
DISTI #
000000000000267661
|
Sager | General Purpose Relays 3PDT 10A 24VDC GEN PURPOSE RELAY | 0 |
|
Buy Now |
Part Details for KA-14DG-24
KA-14DG-24 CAD Models
KA-14DG-24 Part Data Attributes
|
KA-14DG-24
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
KA-14DG-24
TE Connectivity
POWER/SIGNAL RELAY, 3PDT, MOMENTARY, 0.005A (COIL), 24VDC (COIL), 125mW (COIL), 10A (CONTACT), PANEL MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 37.3 mm | |
Body Height | 34.9 mm | |
Body Length or Diameter | 48.8 mm | |
Coil Current(DC)-Max | 0.005 A | |
Coil Operate Voltage(DC) | 18 V | |
Coil Power | 125 mW | |
Coil Resistance | 472 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@240VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact Voltage(AC)-Max | 240 V | |
Contact/Output Supply Type | AC | |
Electrical Life | 10000000 Cycle(s) | |
End Contact Material | Silver Cadmium Oxide | |
Input Switching Control Type | Random | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 15 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -45 °C | |
Physical Dimension | 48.8mm x 37.3mm x 34.9mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 3 FORM C | |
Relay Function | 3PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |