Part Details for KA-11AG-120 by TE Connectivity
Overview of KA-11AG-120 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD703111AGM-15-UEU-A | Renesas Electronics Corporation | 32-bit Microcontrollers | |
UPD78F0511AGA(R)-GAM-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion) | |
R5F11AGGDNB#40 | Renesas Electronics Corporation | Bluetooth® Low Energy Microcontrollers for Smart Connectivity |
Price & Stock for KA-11AG-120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24F1673
|
Newark | Power Relay, Dpdt, 120Vac, 10A, Plug In, Contact Configuration:Dpdt, Coil Voltage:120Vac, Contact Current:10A, Product Range:Krpa Series, Relay Mounting:Panel Mount, Coil Type:Ac Monostable, Contact Voltage Vac:-, Carry Current:10A Rohs Compliant: Yes |Potter&brumfield Te Connectivity KA-11AG-120 RoHS: Compliant Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Power Relay RoHS: Compliant |
12 In Stock |
|
$36.8700 / $119.4600 | Buy Now |
DISTI #
51686519
|
Verical | Power Relay Min Qty: 1 Package Multiple: 1 Date Code: 1532 | Americas - 11 |
|
$48.9190 / $155.2980 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 9 |
|
$57.3300 | Buy Now |
|
Quest Components | 7 |
|
$62.1075 | Buy Now | |
DISTI #
000000000000048649
|
Sager | General Purpose Relays OPEN DPDT 120VAC | 0 |
|
Buy Now | |
|
Master Electronics | Power Relay RoHS: Compliant |
12 In Stock |
|
$36.8700 / $119.4600 | Buy Now |
Part Details for KA-11AG-120
KA-11AG-120 CAD Models
KA-11AG-120 Part Data Attributes
|
KA-11AG-120
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
KA-11AG-120
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 2000mW (COIL), 10A (CONTACT), PANEL MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COIL OPERATE VOLTAGE(AC): 102 V | |
Body Breadth | 37.3 mm | |
Body Height | 34.9 mm | |
Body Length or Diameter | 48.8 mm | |
Coil Current(AC)-Max | 0.017 A | |
Coil Power | 2000 mW | |
Coil Resistance | 2250 Ω | |
Coil Voltage(AC)-Max | 120 V | |
Coil Voltage-Nom | 120 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 10A@240VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact Voltage(AC)-Max | 240 V | |
Contact/Output Supply Type | AC | |
Electrical Life | 10000000 Cycle(s) | |
End Contact Material | Silver Cadmium Oxide | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 15 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -45 °C | |
Physical Dimension | 48.8mm x 37.3mm x 34.9mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |