Part Details for KA-11AG-12 by TE Connectivity
Overview of KA-11AG-12 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for KA-11AG-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 12VAC 24Ohm 10A DPDT(48.8x37.29x34.93)mm Socket General Purpose Relay |
173 In Stock |
|
$30.9800 / $134.2500 | Buy Now |
|
Master Electronics | Electromechanical Relay 12VAC 24Ohm 10A DPDT(48.8x37.29x34.93)mm Socket General Purpose Relay |
173 In Stock |
|
$30.9800 / $134.2500 | Buy Now |
Part Details for KA-11AG-12
KA-11AG-12 CAD Models
KA-11AG-12 Part Data Attributes:
|
KA-11AG-12
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
KA-11AG-12
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 2000mW (COIL), PANEL MOUNT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | COIL OPERATE VOLTAGE(AC): 10.2 V | |
Body Breadth | 37.29 mm | |
Body Height | 34.93 mm | |
Body Length or Diameter | 48.8 mm | |
Coil Current(AC)-Max | 0.168 A | |
Coil Operate Voltage(AC) | 10.2 V | |
Coil Power | 2000 mW | |
Coil Resistance | 24 Ω | |
Coil Voltage(AC)-Max | 12 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 10A@240VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Voltage(AC)-Max | 240 V | |
Contact/Output Supply Type | AC | |
Electrical Life | 10000000 Cycle(s) | |
End Contact Material | Silver Cadmium Oxide | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 15 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -45 °C | |
Physical Dimension | 48.8mm X 37.29mm X 34.93mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Surface Mount | NO | |
Terminal Length | 0.006400812801625604 inch | |
Termination Type | SOLDER |
Alternate Parts for KA-11AG-12
This table gives cross-reference parts and alternative options found for KA-11AG-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KA-11AG-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KA-11AY-12 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 2000mW (COIL), PANEL MOUNT | TE Connectivity | KA-11AG-12 vs KA-11AY-12 |
KA-11AG-6 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 2000mW (COIL), PANEL MOUNT | TE Connectivity | KA-11AG-12 vs KA-11AG-6 |