Part Details for K_02253_D-02 by HUBER+SUHNER
Overview of K_02253_D-02 by HUBER+SUHNER
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for K_02253_D-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK1975
|
Newark | Coaxial Cable, Rd179/Rg179, 100M, 75 Ohm Rohs Compliant: Yes |Huber+Suhner K_02253_D-02 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: METER | 0 |
|
$14.6800 / $20.3400 | Buy Now |
DISTI #
3628-K_02253_D-02-ND
|
DigiKey | CABLE COAXIAL RG-179D Min Qty: 100 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.6270 | Buy Now |
DISTI #
455-K_02253_D-02
|
Mouser Electronics | Coaxial Cables SOLD IN METERS RoHS: Compliant | 0 |
|
$12.6200 | Order Now |
|
Onlinecomponents.com | RG179D/RD179 - 75 Ohm - 2 GHz - 200°C - ø3 mm - FEP jacket RoHS: Compliant | 0 |
|
$11.5900 / $16.9000 | Buy Now |
Part Details for K_02253_D-02
K_02253_D-02 CAD Models
K_02253_D-02 Part Data Attributes
|
K_02253_D-02
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
K_02253_D-02
HUBER+SUHNER
Wire And Cable, 1 Conductor(s), 750V, Communication Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HUBER & SUHNER | |
Conductor Finish | COPPER SILVER | |
Conductor Material | STEEL | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Diameter | 3 mm | |
Insulator Material | PTFE | |
Jacket Material | FEP | |
Number of Conductors | 1 | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 750 V | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |