Part Details for K974 by Thomas & Betts
Overview of K974 by Thomas & Betts
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RTK9743F01S01000BE | Renesas Electronics Corporation | RZ/Five Evaluation Board Kit, , / | |
RTK9743U11S01000BE | Renesas Electronics Corporation | RZ/G2UL Evaluation Board Kit | |
RTK9744L27S01000BE | Renesas Electronics Corporation | RZ/G2L Evaluation Board Kit |
Price & Stock for K974
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Tubular (2/0)-(3/0)AWG Electrolytic Copper 52.83mm Electro Tin Sta-Kon® RoHS: Compliant |
254 In Stock |
|
$4.4300 / $6.6700 | Buy Now |
|
Master Electronics | Tubular (2/0)-(3/0)AWG Electrolytic Copper 52.83mm Electro Tin Sta-Kon® RoHS: Compliant |
254 In Stock |
|
$4.4300 / $6.6700 | Buy Now |
Part Details for K974
K974 CAD Models
K974 Part Data Attributes
|
K974
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
K974
Thomas & Betts
Ring Terminal, 108.4mm2,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 108.4 mm2 | |
Wire Gauge | 0 AWG |