Part Details for K9-2851N-0PDN by Korean HROparts Electronics Co Ltd
Overview of K9-2851N-0PDN by Korean HROparts Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2P70PDN3F0N9LF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type B22, 110 Signal Pin, Press Fit Tail, 250 mating cycles and ROHS Compliant | |
HM2P70PDN281N9LF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type B22, 110 Signal Pin, Press Fit Tail,Shielded, 250 mating cycles and ROHS Compliant | |
HM2P70PDN281N2LF | Amphenol Communications Solutions | Millipacs®, Back Plane Connectors, 2mm Hard Metric Series 5 Row vertical Press-Fit Header, Type B 22 with 110 Signal Pins and RoHS compatible |
Price & Stock for K9-2851N-0PDN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 3A 12V 100mA 250V Micro Switch 500,000 Times Plugin Microswitches ROHS | 184 |
|
$0.5473 / $0.9589 | Buy Now |
|
LCSC | 3A 12V 100mA 250V Micro switch 500000 times Plugin Limit Switches ROHS | 184 |
|
$0.2509 / $0.4396 | Buy Now |