Part Details for K9-2841R-6YCL-1B by Korean HROparts Electronics Co Ltd
Overview of K9-2841R-6YCL-1B by Korean HROparts Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K9-2841R-6YCL-1B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 3A 12V 100mA 250V Micro Switch 500,000 Times - Microswitches ROHS | 200 |
|
$0.8081 / $1.0132 | Buy Now |
|
LCSC | 3A 12V 100mA 250V Micro switch 500000 times Limit Switches ROHS | 200 |
|
$0.4378 / $0.5489 | Buy Now |