Part Details for K9-2841L-6WCN-1B by Korean HROparts Electronics Co Ltd
Overview of K9-2841L-6WCN-1B by Korean HROparts Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72841L15PF8 | Renesas Electronics Corporation | 4K x 9 DualSync FIFO, 5.0V | |
72841L25PFI | Renesas Electronics Corporation | 4K x 9 DualSync FIFO, 5.0V | |
72841L10TFG | Renesas Electronics Corporation | 4K x 9 DualSync FIFO, 5.0V |
Price & Stock for K9-2841L-6WCN-1B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 3A 12V 100mA 250V Micro Switch 500,000 Times Plugin Microswitches ROHS | 200 |
|
$0.7192 / $1.0132 | Buy Now |
|
LCSC | 3A 12V 100mA 250V Micro switch 500000 times Plugin Limit Switches ROHS | 200 |
|
$0.3746 / $0.5277 | Buy Now |