Part Details for K8DT-VS2TD by OMRON Corporation
Overview of K8DT-VS2TD by OMRON Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K8DT-VS2TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91Y4876
|
Newark | Voltage Monitoring Rly, Spst, 24V, Din, Product Range:K8Dt-Vs Series, Contact Configuration:Spst-No, Contact Current:-, Relay Mounting:Din Rail, Contact Voltage Vac:-, Relay Terminals:Screw, Contact Voltage Vdc:-, Supply Voltage Rohs Compliant: Yes |Omron K8DT-VS2TD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$211.0500 / $259.1700 | Buy Now |
DISTI #
K8DTVS2TD
|
Avnet Americas | VOLTGE TRANSNPN 1-150V PSH IN - Bulk (Alt: K8DTVS2TD) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$138.3480 / $165.5640 | Buy Now |
DISTI #
653-K8DTVS2TD
|
Mouser Electronics | Industrial Relays Voltge TransNPN Push In, 1-150V RoHS: Compliant | 0 |
|
$171.8000 | Order Now |
DISTI #
K8DT-VS2TD
|
TME | Module: voltage monitoring relay, 24VAC, 24VDC, transistor, IP20 Min Qty: 1 | 0 |
|
$107.6300 / $124.6200 | RFQ |
|
Ameya Holding Limited | Min Qty: 1 | 15 |
|
$219.7650 | Buy Now |