Part Details for K8DT-VS2CD by OMRON Corporation
Overview of K8DT-VS2CD by OMRON Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K8DT-VS2CD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
K8DTVS2CD
|
Avnet Americas | VOLTAGE RELAY 1-150 V PUSH IN - Bulk (Alt: K8DTVS2CD) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$138.3480 / $165.5640 | Buy Now |
DISTI #
653-K8DTVS2CD
|
Mouser Electronics | Industrial Relays Voltage Relay Push In, 1-150 V RoHS: Compliant | 5 |
|
$144.7800 / $162.4300 | Buy Now |
DISTI #
75713289
|
Verical | K8DT-VS2CD Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$153.0900 | Buy Now |
DISTI #
K8DT-VS2CD
|
TME | Module: voltage monitoring relay, 24VAC, 24VDC, SPDT, 250VAC/5A Min Qty: 1 | 0 |
|
$110.5600 / $128.0100 | RFQ |