Part Details for K8DT-AW3CA by OMRON Industrial Automation
Overview of K8DT-AW3CA by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K8DT-AW3CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91Y2588
|
Newark | Current Monitoring Rly, Spdt, 240V, Din, Product Range:K8Dt-Aw Series, Contact Configuration:Spdt, Contact Current:5A, Relay Mounting:Din Rail, Contact Voltage Vac:250V, Relay Terminals:Screw, Contact Voltage Vdc:30V Rohs Compliant: Yes |Omron Industrial Automation K8DT-AW3CA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$237.2800 / $288.9900 | Buy Now |
DISTI #
K8DT-AW3CA-ND
|
DigiKey | OVR/UNDR RELY 10-200A PUSH IN Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$305.2100 | Buy Now |
DISTI #
OMIK8DT-AW3CA
|
Heilind Electronics | OVRUNDR RELY 10-200A PUSH IN K8DTAW3CA | Americas - 0 in Stock |
|
Buy Now |