Part Details for K8AK-TH11S 100-240VAC by OMRON Corporation
Overview of K8AK-TH11S 100-240VAC by OMRON Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K8AK-TH11S 100-240VAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
K8AKTH11S100240VAC
|
Avnet Americas | TEMP MONITORING RELAY TC/RTD - Bulk (Alt: K8AKTH11S100240VAC) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$173.6280 / $194.9976 | Buy Now |
DISTI #
77346606
|
Verical | Electromechanical Relay 240VAC 5A SPDT(22.5x100x90)mm DIN Rail Monitoring Relay RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 9 |
|
$160.8460 / $177.0300 | Buy Now |
DISTI #
65083496
|
Verical | Electromechanical Relay 240VAC 5A SPDT(22.5x100x90)mm DIN Rail Monitoring Relay RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2245 | Americas - 2 |
|
$243.6330 / $259.6880 | Buy Now |
DISTI #
K8AK-TH11S-230
|
TME | Temperature monitoring relay, temperature, 100÷240VAC, SPDT Min Qty: 1 | 9 |
|
$122.1300 / $140.5000 | Buy Now |