Part Details for K88X-ED-9P-BR30 by Kycon Inc
Overview of K88X-ED-9P-BR30 by Kycon Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K88X-ED-9P-BR30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2092-K88X-ED-9P-BR30-ND
|
DigiKey | CONN D-SUB PLUG 9POS VERT SLDR Min Qty: 504 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.6643 | Buy Now |
DISTI #
806-K88X-ED-9P-BR30
|
Mouser Electronics | D-Sub Standard Connectors D9M VERT HIPROF FORM W/BRD LCK 30 M RoHS: Compliant | 0 |
|
$5.8300 / $6.5900 | Order Now |
DISTI #
000000000001686490
|
Sager | D-Sub Standard Connectors D9M VERT HIPROF FORM W/BRD LCK 30 M Min Qty: 504 | 0 |
|
$5.1100 | Buy Now |
Part Details for K88X-ED-9P-BR30
K88X-ED-9P-BR30 CAD Models
K88X-ED-9P-BR30 Part Data Attributes
|
K88X-ED-9P-BR30
Kycon Inc
Buy Now
Datasheet
|
Compare Parts:
K88X-ED-9P-BR30
Kycon Inc
D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYCON INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Kycon | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |
Alternate Parts for K88X-ED-9P-BR30
This table gives cross-reference parts and alternative options found for K88X-ED-9P-BR30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K88X-ED-9P-BR30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K88X-ED-9P-BR15 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Kycon Inc | K88X-ED-9P-BR30 vs K88X-ED-9P-BR15 |
K88-ED-9P-BR30 | D Type Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle, | Kycon Inc | K88X-ED-9P-BR30 vs K88-ED-9P-BR30 |
K88-ED-9P-BR | D Type Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle, | Kycon Inc | K88X-ED-9P-BR30 vs K88-ED-9P-BR |
K88X-ED-9P-BR | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Kycon Inc | K88X-ED-9P-BR30 vs K88X-ED-9P-BR |