Part Details for K85X-ED-9S-BRJ by Kycon Inc
Overview of K85X-ED-9S-BRJ by Kycon Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K85X-ED-9S-BRJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2092-K85X-ED-9S-BRJ-ND
|
DigiKey | CONN D-SUB RCPT 9POS VERT SLDR Min Qty: 1 Lead time: 20 Weeks Container: Tray |
15365 In Stock |
|
$3.4438 / $7.8400 | Buy Now |
DISTI #
806-K85X-ED-9S-BRJ
|
Mouser Electronics | D-Sub Standard Connectors D9 FEMALE VERICAL FORMED RoHS: Compliant | 745 |
|
$4.6800 / $6.6100 | Buy Now |
|
PUI | RoHS: Compliant Min Qty: 112 Package Multiple: 56 Lead time: 33 Weeks, 0 Days | 3024 |
|
RFQ | |
DISTI #
000000000001508321
|
Sager | D-Sub Standard Connectors D9 FEMALE VERICAL FORMED Min Qty: 1 | 33874 |
|
$3.6600 / $5.2300 | Buy Now |
DISTI #
K85X-ED-9S-BRJ
|
Relay Specialties | KYCON D9 FEMALE VERTICAL FORME Min Qty: 1 | 2 |
|
$4.7500 / $6.7200 | Buy Now |
Part Details for K85X-ED-9S-BRJ
K85X-ED-9S-BRJ CAD Models
K85X-ED-9S-BRJ Part Data Attributes
|
K85X-ED-9S-BRJ
Kycon Inc
Buy Now
Datasheet
|
Compare Parts:
K85X-ED-9S-BRJ
Kycon Inc
D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYCON INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Kycon | |
Body Breadth | 0.494 inch | |
Body Depth | 0.213 inch | |
Body Length | 1.213 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 13 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 700VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | THREADED | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Terminal Length | 0.185 inch | |
Terminal Pitch | 1.397 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |
Alternate Parts for K85X-ED-9S-BRJ
This table gives cross-reference parts and alternative options found for K85X-ED-9S-BRJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K85X-ED-9S-BRJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K85R1X-ED-9S-R | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle, ROHS COMPLIANT | Kycon Inc | K85X-ED-9S-BRJ vs K85R1X-ED-9S-R |
K85X-EA-9S-KJ30 | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle, ROHS COMPLIANT | Kycon Inc | K85X-ED-9S-BRJ vs K85X-EA-9S-KJ30 |
K85X-EA-9S-K30 | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle, ROHS COMPLIANT | Kycon Inc | K85X-ED-9S-BRJ vs K85X-EA-9S-K30 |
K85R1X-ED-9S-NJ | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle, ROHS COMPLIANT | Kycon Inc | K85X-ED-9S-BRJ vs K85R1X-ED-9S-NJ |
K85R1X-ED-9S | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Receptacle, ROHS COMPLIANT | Kycon Inc | K85X-ED-9S-BRJ vs K85R1X-ED-9S |
KF22X-E9S-NR30 | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle, ROHS COMPLIANT | Kycon Inc | K85X-ED-9S-BRJ vs KF22X-E9S-NR30 |
K85X-ED-9S-R | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle, ROHS COMPLIANT | Kycon Inc | K85X-ED-9S-BRJ vs K85X-ED-9S-R |
K85X-EA-9S-R30 | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle, ROHS COMPLIANT | Kycon Inc | K85X-ED-9S-BRJ vs K85X-EA-9S-R30 |
K85R1X-ED-9S-J | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle, ROHS COMPLIANT | Kycon Inc | K85X-ED-9S-BRJ vs K85R1X-ED-9S-J |
K85R1X-ED-9S-NR | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle, ROHS COMPLIANT | Kycon Inc | K85X-ED-9S-BRJ vs K85R1X-ED-9S-NR |