Part Details for K844P by Vishay Semiconductors
Overview of K844P by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for K844P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
K844P-ND
|
DigiKey | OPTOISO 5KV 4CH TRANSISTOR 16DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
824 In Stock |
|
$0.8258 / $1.7800 | Buy Now |
Part Details for K844P
K844P CAD Models
K844P Part Data Attributes:
|
K844P
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
K844P
Vishay Semiconductors
AC Input-Transistor Output Optocoupler, 4-Element, 5000V Isolation, DIP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY TELEFUNKEN | |
Package Description | DIP-16 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SEPARATE, 4 CHANNELS | |
Current Transfer Ratio-Nom | 20% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 5000 V | |
Number of Elements | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER |
Alternate Parts for K844P
This table gives cross-reference parts and alternative options found for K844P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K844P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PS2562L-2-F3-3400 | Darlington Output Optocoupler, 2-Element, 5000V Isolation, DIP-8 | NEC Electronics Group | K844P vs PS2562L-2-F3-3400 |
ILQ615-4-X007 | Transistor Output Optocoupler, 4-Element, 5300V Isolation, DIP-16 | Siemens | K844P vs ILQ615-4-X007 |
PS2562L1-1-A | High Isolation Voltage Darlington Transistor Type MULTI Photocoupler Series, , / | Renesas Electronics Corporation | K844P vs PS2562L1-1-A |
TLP626-4 | Optocoupler - Transistor Output, 4 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, 11-20A3, DIP-16 | Toshiba America Electronic Components | K844P vs TLP626-4 |
TLP504A-2(F) | Optocoupler - Transistor Output, 4 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, 11-20A3, DIP-16 | Toshiba America Electronic Components | K844P vs TLP504A-2(F) |
PS2502L-4-A | DC Input Darlington, , / | Renesas Electronics Corporation | K844P vs PS2502L-4-A |
PS2562L1-1-L-A | Darlington Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, PLASTIC, DIP-4 | NEC Electronics Group | K844P vs PS2562L1-1-L-A |
TLP504A-2(LF4) | Optocoupler - Transistor Output, 4 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, DIP-16 | Toshiba America Electronic Components | K844P vs TLP504A-2(LF4) |
PC355NJ0000F | Darlington Output Optocoupler, 1-Element, 3750V Isolation, ROHS COMPLIANT, PLASTIC, MINI-FLAT-4 | Sharp Corp | K844P vs PC355NJ0000F |
TLP626-4 | AC Input-Transistor Output Optocoupler, 4-Element, 5300V Isolation, ROHS COMPLIANT, PLASTIC, DIP-16 | Isocom Components | K844P vs TLP626-4 |