Part Details for K823K20X7RH5TH5 by Vishay Intertechnologies
Results Overview of K823K20X7RH5TH5 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
K823K20X7RH5TH5 Information
K823K20X7RH5TH5 by Vishay Intertechnologies is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for K823K20X7RH5TH5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92K5076
|
Newark | K 100V 82Nf ± 10 % X7R Reel E3 |Vishay K823K20X7RH5TH5 RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1400 / $0.1880 | Buy Now |
DISTI #
K823K20X7RH5TH5
|
Avnet Americas | K 100V 82nF ? 10 % X7R REEL e3 - Tape and Reel (Alt: K823K20X7RH5TH5) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.1288 / $0.1374 | Buy Now |
DISTI #
594-K823K20X7RH5TH5
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded K 100V 82NF +/- 10 % X7R REEL E3 RoHS: Compliant | 0 |
|
$0.1420 / $0.1500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Lead time: 15 Weeks Container: Reel |
0 Reel |
|
$0.1443 | Buy Now |
DISTI #
K823K20X7RH5TH5
|
Avnet Abacus | K 100V 82nF � 10 % X7R REEL e3 (Alt: K823K20X7RH5TH5) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for K823K20X7RH5TH5
K823K20X7RH5TH5 CAD Models
K823K20X7RH5TH5 Part Data Attributes
|
K823K20X7RH5TH5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
K823K20X7RH5TH5
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.082uF, Through Hole Mount, 2012, RADIAL LEADED
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 15 Weeks | |
Capacitance | 0.082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5 mm | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | IEC60384-9 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 3.2 mm |
Alternate Parts for K823K20X7RH5TH5
This table gives cross-reference parts and alternative options found for K823K20X7RH5TH5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K823K20X7RH5TH5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
K823K20X7RH5UL2 | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.082uF, Through Hole Mount, 2012, RADIAL LEADED | K823K20X7RH5TH5 vs K823K20X7RH5UL2 |
K823K20X7RH53H5 | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.082uF, Through Hole Mount, 2012, RADIAL LEADED | K823K20X7RH5TH5 vs K823K20X7RH53H5 |
K823K20X7RH5UH5 | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.082uF, Through Hole Mount, 2012, RADIAL LEADED | K823K20X7RH5TH5 vs K823K20X7RH5UH5 |
K823K20X7RH5TL2 | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.082uF, Through Hole Mount, 2012, RADIAL LEADED | K823K20X7RH5TH5 vs K823K20X7RH5TL2 |