Part Details for K820K10C0GH5TL2 by Vishay Intertechnologies
Overview of K820K10C0GH5TL2 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K820K10C0GH5TL2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92K4853
|
Newark | K 100V 82Pf ±10% C0G Reel E3 |Vishay K820K10C0GH5TL2 RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0350 / $0.0430 | Buy Now |
DISTI #
K820K10C0GH5TL2
|
Avnet Americas | K 100V 82pF ±10% C0G REEL e3 - Tape and Reel (Alt: K820K10C0GH5TL2) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0289 / $0.0326 | Buy Now |
DISTI #
594-K820K10C0GH5TL2
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded K 100V 82PF +/-10% C0G REEL E3 RoHS: Compliant | 0 |
|
$0.0310 / $0.2500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 4000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.0308 | Buy Now |
DISTI #
K820K10C0GH5TL2
|
Avnet Abacus | Multilayer Ceramic Capacitor, 82 pF, 100 V, � 10%, C0G (NP0), Radial Leaded (Alt: K820K10C0GH5TL2) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for K820K10C0GH5TL2
K820K10C0GH5TL2 CAD Models
K820K10C0GH5TL2 Part Data Attributes
|
K820K10C0GH5TL2
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
K820K10C0GH5TL2
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Through Hole Mount, 1409, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 15 Weeks | |
Capacitance | 0.000082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.6 mm | |
JESD-609 Code | e3 | |
Length | 3.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | IEC60384-9 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE | |
Width | 2.3 mm |
Alternate Parts for K820K10C0GH5TL2
This table gives cross-reference parts and alternative options found for K820K10C0GH5TL2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K820K10C0GH5TL2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K820K10C0GH5UL2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Through Hole Mount, 1409, RADIAL LEADED | Vishay Intertechnologies | K820K10C0GH5TL2 vs K820K10C0GH5UL2 |
K820K10C0GH5TH5 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Through Hole Mount, 1409, RADIAL LEADED | Vishay Intertechnologies | K820K10C0GH5TL2 vs K820K10C0GH5TH5 |
K820K10C0GH5UH5 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Through Hole Mount, 1409, RADIAL LEADED | Vishay Intertechnologies | K820K10C0GH5TL2 vs K820K10C0GH5UH5 |