Part Details for K81A345 by TE Connectivity
Overview of K81A345 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for K81A345
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09J3901
|
Newark | Relay, Spst-No, 10Kv, 10A, Contact Configuration:Spst-No, Coil Voltage:26.5Vdc, Contact Current:10A, Product Range:K81 Series, Relay Mounting:Through Hole, Coil Type:Dc, Contact Voltage Vac:-, Relay Terminals:Solder Rohs Compliant: No |Kilovac Te Connectivity K81A345 RoHS: Not Compliant Min Qty: 9 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$469.6600 | Buy Now |
DISTI #
K81A345-ND
|
DigiKey | RELAY SPST 26.5V Min Qty: 9 Lead time: 59 Weeks Container: Bulk | Temporarily Out of Stock |
|
$421.5211 | Buy Now |
DISTI #
1-1618241-0
|
Avnet Americas | Electromechanical Relay SPST-NO 10A 26.5VDC 290Ohm Through Hole - Bulk (Alt: 1-1618241-0) RoHS: Compliant Min Qty: 9 Package Multiple: 3 Lead time: 58 Weeks, 2 Days Container: Bulk | 0 |
|
$232.6576 / $347.4795 | Buy Now |
DISTI #
655-K81A345
|
Mouser Electronics | Contactors - Electromechanical RELAY VACUUM SPST-NO RoHS: Compliant | 0 |
|
$463.6700 | Order Now |
|
Onlinecomponents.com | Electromechanical Relay 26.5VDC 290Ohm 10A SPST-NO THT Voltage Relay RoHS: Compliant |
32 In Stock |
|
$440.0200 / $477.9400 | Buy Now |
DISTI #
66675147
|
Verical | Power Relay 26.5VDC 30A SPST-NO(56.6x19.8x18.5)mm THT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2130 | Americas - 32 |
|
$515.8499 / $589.3218 | Buy Now |
|
Master Electronics | Electromechanical Relay 26.5VDC 290Ohm 10A SPST-NO THT Voltage Relay RoHS: Compliant |
32 In Stock |
|
$440.0200 / $477.9400 | Buy Now |
Part Details for K81A345
K81A345 CAD Models
K81A345 Part Data Attributes
|
K81A345
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
K81A345
TE Connectivity
POWER/SIGNAL RELAY, SPST, MOMENTARY, 26.5VDC (COIL), 10A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Factory Lead Time | 58 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Coil Resistance | 290 Ω | |
Coil Voltage(DC)-Max | 26.5 V | |
Contact Current(AC)-Max | 30 A | |
Contact Current(DC)-Max | 30 A | |
Contact Voltage(DC)-Max | 10 V | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | PANEL MOUNT | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST-NO | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SNAP-ON |