Part Details for K81A235 by TE Connectivity
Overview of K81A235 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Price & Stock for K81A235
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09J3900
|
Newark | Relay, Spst-No, 10Kv, 10A, Contact Configuration:Spst-No, Coil Voltage:12Vdc, Contact Current:10A, Product Range:K81 Series, Relay Mounting:Through Hole, Coil Type:Dc, Contact Voltage Vac:-, Relay Terminals:Solder, Contact Material:-Rohs Compliant: No |Kilovac Te Connectivity K81A235 RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$426.4600 | Buy Now |
DISTI #
A104316-ND
|
DigiKey | RELAY GEN PURPOSE SPST 5A 12V Min Qty: 1 Lead time: 59 Weeks Container: Bulk | Temporarily Out of Stock |
|
$423.1100 / $484.3800 | Buy Now |
DISTI #
1618241-5
|
Avnet Americas | Electromechanical Relay SPST-NO 5A 12VDC 70Ohm Through Hole - Bulk (Alt: 1618241-5) RoHS: Compliant Min Qty: 7 Package Multiple: 1 Lead time: 11 Weeks, 2 Days Container: Bulk | 0 |
|
$352.6194 / $424.3386 | Buy Now |
DISTI #
655-K81A235
|
Mouser Electronics | General Purpose Relays 1FormA SPST 12V 10A RoHS: Compliant | 0 |
|
$423.1100 / $484.3800 | Order Now |
DISTI #
70468870
|
RS | Kilovac, PCB relay SPST NO 10kV 5A carry,12Vdc | TE Connectivity K81A235 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$547.0600 | RFQ |
|
Onlinecomponents.com | General Purpose Relay - SPST-NO (1 Form A) - 12VDC Coil - 5A Contact - 10000VDC Switching - Non Latching Coil - PC Pin Termination - Through Hole. RoHS: Compliant |
25 On Order |
|
$399.9000 / $416.3100 | Buy Now |
DISTI #
1618241-5
|
TTI | General Purpose Relays K81A235 Min Qty: 7 Package Multiple: 1 Container: Each | Americas - 0 |
|
$281.4600 / $408.2100 | Buy Now |
|
Master Electronics | General Purpose Relay - SPST-NO (1 Form A) - 12VDC Coil - 5A Contact - 10000VDC Switching - Non Latching Coil - PC Pin Termination - Through Hole. RoHS: Compliant |
25 On Order |
|
$399.9000 / $416.3100 | Buy Now |
Part Details for K81A235
K81A235 CAD Models
K81A235 Part Data Attributes
|
K81A235
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
K81A235
TE Connectivity
POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.171A (COIL), 12VDC (COIL), 2052mW (COIL), 10A (CONTACT), 10VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 11 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Coil Current(DC)-Max | 0.171 A | |
Coil Operate Voltage(DC) | 8 V | |
Coil Power | 2052 mW | |
Coil Release Voltage(DC) | 0.5 V | |
Coil Resistance | 70 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 10A@10VDC | |
Contact Voltage(DC)-Max | 10 V | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 10 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Reference Standard | MIL-R-83725 | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST-NO | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Surface Mount | NO | |
Termination Type | SNAP-ON |