-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
K814P-ND
|
DigiKey | OPTOISO 5KV TRANSISTOR 4DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
3804 In Stock |
|
$0.1983 / $0.6800 | Buy Now |
|
Quest Components | 1 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 508 |
|
$0.1985 / $0.4254 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
K814P
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
K814P
Vishay Semiconductors
AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-4
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY TELEFUNKEN | |
Package Description | DIP-4 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 20% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 5000 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER |
This table gives cross-reference parts and alternative options found for K814P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K814P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFH6286-2T | AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation | Infineon Technologies AG | K814P vs SFH6286-2T |
PS2566-1-A | 1 CHANNEL AC INPUT-DARLINGTON OUTPUT OPTOCOUPLER, ROHS COMPLIANT, PLASTIC, DIP-4 | Renesas Electronics Corporation | K814P vs PS2566-1-A |
TIL196AX-SM | Optocoupler - Transistor Output, 4 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER, SURFACE MOUNT, PLASTIC, DIP-16 | Isocom Components | K814P vs TIL196AX-SM |
TLP630(GB-LF1) | Optocoupler - Transistor Output, 1 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, DIP-6 | Toshiba America Electronic Components | K814P vs TLP630(GB-LF1) |
PS2606L | 1 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER, GULL-WING, PLASTIC, DIP-6 | Renesas Electronics Corporation | K814P vs PS2606L |
TIL196BX-SM | Optocoupler - Transistor Output, 4 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER, SURFACE MOUNT, PLASTIC, DIP-16 | Isocom Components | K814P vs TIL196BX-SM |
PS2703-2 | Transistor Output Optocoupler, 2-Element, 3750V Isolation, SOP-8 | NEC Electronics Group | K814P vs PS2703-2 |
WPPC-A11066BD | AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-6 | World Products Inc | K814P vs WPPC-A11066BD |
PS2701-2 | Transistor Output Optocoupler, 2-Element, 3750V Isolation, PLASTIC, SOP-8 | NEC Electronics America Inc | K814P vs PS2701-2 |
TIL196AXSMT&R | AC Input-Transistor Output Optocoupler, 4-Element, 5300V Isolation, SURFACE MOUNT, PLASTIC PACKAGE-16 | Isocom Components | K814P vs TIL196AXSMT&R |