Part Details for K80LYXXPQPMA by Banner Engineering Corp
Overview of K80LYXXPQPMA by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K80LYXXPQPMA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31T3983
|
Newark | K80 Series Ez-Light: 1-Color General Purpose Indic, Voltage: 18-30V Dc, Housing: Polycarbonate, Ip67, Input: Pnp, Colors: Yellow, 150 Mm (6 In) Pur Pigtail |Banner Engineering K80LYXXPQPMA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$147.0000 | Buy Now |
DISTI #
778-K80LYXXPQPMA
|
Mouser Electronics | LED Panel Mount Indicators K80 Series EZ-LIGHT: 1-Color General Purpose Indicator, Voltage: 18-30 V dc, Housing: Polycarbonate, IP67, Input: PNP, Colors: Yellow, 150 mm (6 in) PUR Pigtail QD | 0 |
|
$147.0000 | Order Now |
DISTI #
70704800
|
RS | K80 Series EZ-LIGHT: 1-Color General Purpose Indic, 78359 | Banner Engineering K80LYXXPQPMA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$159.0100 / $171.6400 | RFQ |