Part Details for K80APPBGRYF2QPMA8 by Banner Engineering Corp
Overview of K80APPBGRYF2QPMA8 by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K80APPBGRYF2QPMA8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78X7263
|
Newark | K80 F2-Series Ez-Light: 3-Color Push Button Sensor, Voltage: 12-30 V Dc, Housing: Polycarbonate, Ip67, Input: Pnp (No), Colors: Green Red Yellow, 150 Mm (6 In) Pur Pigtail |Banner Engineering K80APPBGRYF2QPMA8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$222.0000 | Buy Now |
DISTI #
778-K80APBGRYF2QPMA8
|
Mouser Electronics | Beacons K80 F2-Series EZ-LIGHT: 3-Color Push Button Sensor, Voltage: 12-30 V dc, Housing: Polycarbonate, IP67, Input: PNP (NO), Colors: Green Red Yellow, 150 mm (6 in) PUR Pigtail QD | 0 |
|
$222.0000 | Order Now |
DISTI #
71586481
|
RS | Indicator, EZ-Light, Push Button Sensor, LED, Green Red Yellow, C3,IP67,PNP, Pigtail | Banner Engineering K80APPBGRYF2QPMA8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$254.1600 | RFQ |