Part Details for K80ANFF25GXDQP by Banner Engineering Corp
Overview of K80ANFF25GXDQP by Banner Engineering Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K80ANFF25GXDQP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94T4038
|
Newark | K80 Series Ez-Light: 1-Color Fixed-Field Sensor, Voltage: 12-30V Dc, Housing: Polycarbonate, Ip67, Range: 25 Mm, Input: Npn (No), Colors: Green, 150 Mm (6 In) Pvc Pigtail |Banner Engineering K80ANFF25GXDQP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$194.0000 | Buy Now |
DISTI #
778-K80ANFF25GXDQP
|
Mouser Electronics | Beacons K80 Series EZ-LIGHT: 1-Color Fixed-Field Sensor, Voltage: 12-30 V dc, Housing: Polycarbonate, IP67, Range: 25 mm, Input: NPN (NO), Colors: Green, 150 mm (6 in) PVC Pigtail QD | 0 |
|
$194.0000 | Order Now |