Part Details for K7R320882M-FC13 by Samsung Semiconductor
Overview of K7R320882M-FC13 by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for K7R320882M-FC13
K7R320882M-FC13 CAD Models
K7R320882M-FC13 Part Data Attributes
|
K7R320882M-FC13
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
K7R320882M-FC13
Samsung Semiconductor
QDR SRAM, 4MX8, 0.5ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, FBGA-165
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | LBGA, | |
Pin Count | 165 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 0.5 ns | |
Additional Feature | PIPELINED ARCHITECTURE | |
JESD-30 Code | R-PBGA-B165 | |
Length | 17 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | QDR SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 165 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 15 mm |
Alternate Parts for K7R320882M-FC13
This table gives cross-reference parts and alternative options found for K7R320882M-FC13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K7R320882M-FC13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS8662D19BD-300I | DDR SRAM, 4MX18, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, FPBGA-165 | GSI Technology | K7R320882M-FC13 vs GS8662D19BD-300I |
GS8672Q18AE-333 | Standard SRAM, 4MX18, 0.45ns, CMOS, PBGA165, 17 X 15 MM, 1 MM PITCH, FBGA-165 | GSI Technology | K7R320882M-FC13 vs GS8672Q18AE-333 |
GS8662T20BD-350 | DDR SRAM, 4MX18, 0.45ns, CMOS, PBGA165, FBGA-165 | GSI Technology | K7R320882M-FC13 vs GS8662T20BD-350 |
CY7C1610KV18-300BZI | QDR SRAM, 16MX8, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, FBGA-165 | Cypress Semiconductor | K7R320882M-FC13 vs CY7C1610KV18-300BZI |
GS81302D06GE-500 | DDR SRAM, 16MX8, 0.37ns, CMOS, PBGA165, FPBGA-165 | GSI Technology | K7R320882M-FC13 vs GS81302D06GE-500 |
CY7C1425V18-167BZC | QDR SRAM, 4MX9, 0.5ns, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, 1 MM PITCH, FBGA-165 | Cypress Semiconductor | K7R320882M-FC13 vs CY7C1425V18-167BZC |
GS8662DT20BD-450 | QDR SRAM, 4MX18, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, FPBGA-165 | GSI Technology | K7R320882M-FC13 vs GS8662DT20BD-450 |
IS61DDPB44M18A-550B4I | DDR SRAM, 4MX18, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1.40 MM HEIGHT, LFBGA-165 | Integrated Silicon Solution Inc | K7R320882M-FC13 vs IS61DDPB44M18A-550B4I |
GS8662T19BD-350I | DDR SRAM, 4MX18, 0.45ns, CMOS, PBGA165, FBGA-165 | GSI Technology | K7R320882M-FC13 vs GS8662T19BD-350I |
GS81302D11E-500IT | DDR SRAM, 16MX9, 0.37ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, FPBGA-165 | GSI Technology | K7R320882M-FC13 vs GS81302D11E-500IT |