Memory
K7N803645B-QC13
Samsung Semiconductor
Description: ZBT SRAM, 256KX36, 4.2ns, CMOS, PQFP100, 14 X 20 MM, TQFP-100

Overview of K7N803645B-QC13 by Samsung Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for K7N803645B-QC13 by Samsung Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for K7N803645B-QC13 by Samsung Semiconductor

K7N803645B-QC13
Samsung Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
Part Package Code
QFP
Package Description
LQFP, QFP100,.63X.87
Pin Count
100
Reach Compliance Code
compliant
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
4.2 ns
Additional Feature
PIPELINED ARCHITECTURE
I/O Type
COMMON
JESD-30 Code
R-PQFP-G100
JESD-609 Code
e0
Length
20 mm
Memory Density
9437184 bit
Memory IC Type
ZBT SRAM
Memory Width
36
Number of Functions
1
Number of Terminals
100
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256KX36
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
LQFP
Package Equivalence Code
QFP100,.63X.87
Package Shape
RECTANGULAR
Package Style
FLATPACK, LOW PROFILE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Standby Current-Max
0.06 A
Standby Voltage-Min
2.38 V
Supply Current-Max
0.27 mA
Supply Voltage-Max (Vsup)
2.625 V
Supply Voltage-Min (Vsup)
2.375 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Width
14 mm
Want to compare parts?
  1. K7N803645B-QC13
    Samsung Semiconductor
    ZBT SRAM, 256KX36, 4.2ns, CMOS, PQFP100, 14 X 20 MM, TQFP-100
    VS

Alternate Parts for K7N803645B-QC13

This table gives cross-reference parts and alternative options found for K7N803645B-QC13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K7N803645B-QC13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AS7C33256NTD36A-133TQC ZBT SRAM, 256KX36, 4.2ns, CMOS, PQFP100, 14 X 20 MM, TQFP-100 Alliance Semiconductor Corporation K7N803645B-QC13 vs AS7C33256NTD36A-133TQC
IDT71V65602S133PFG8 ZBT SRAM, 256KX36, 4.2ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, GREEN, PLASTIC, TQFP-100 Integrated Device Technology Inc K7N803645B-QC13 vs IDT71V65602S133PFG8
K7N803601A-TC130 ZBT SRAM, 256KX36, 4.2ns, CMOS, PQFP100, 20 X 14 MM, TQFP-100 Samsung Semiconductor K7N803645B-QC13 vs K7N803601A-TC130
IDT71V65603S133PF8 ZBT SRAM, 256KX36, 4.2ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 Integrated Device Technology Inc K7N803645B-QC13 vs IDT71V65603S133PF8
MT55L256L36PT-7.5IT ZBT SRAM, 256KX36, 4.2ns, CMOS, PQFP100, PLASTIC, MS-026BHA, TQFP-100 Micron Technology Inc K7N803645B-QC13 vs MT55L256L36PT-7.5IT
TC55VD836FF-133 IC 256K X 36 STANDARD SRAM, 4.2 ns, PQFP100, 14 X 20 MM, 1.60 MM HEIGHT, 0.65 MM PITCH, PLASTIC, LQFP-100, Static RAM Toshiba America Electronic Components K7N803645B-QC13 vs TC55VD836FF-133
IDT71T65602S133PF ZBT SRAM, 256KX36, 4.2ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIHGT, PLASTIC, TQFP-100 Integrated Device Technology Inc K7N803645B-QC13 vs IDT71T65602S133PF
CY7C1354A-133ACI ZBT SRAM, 256KX36, 4.2ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 Cypress Semiconductor K7N803645B-QC13 vs CY7C1354A-133ACI
TC55VD836FFI-133 IC 256K X 36 ZBT SRAM, 4.2 ns, PQFP100, 14 X 20 MM, 1.60 MM HEIGHT, 0.65 MM PITCH, PLASTIC, LQFP-100, Static RAM Toshiba America Electronic Components K7N803645B-QC13 vs TC55VD836FFI-133
AS7C33256NTD36A-133TQI ZBT SRAM, 256KX36, 4.2ns, CMOS, PQFP100, 14 X 20 MM, TQFP-100 Integrated Silicon Solution Inc K7N803645B-QC13 vs AS7C33256NTD36A-133TQI
Part Number Description Manufacturer Compare
IDT71V65602S133PF ZBT SRAM, 256KX36, 4.2ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 Integrated Device Technology Inc K7N803645B-QC13 vs IDT71V65602S133PF
UPD4481362GF-A75Y-A ZBT SRAM, 256KX36, 4.2ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, LQFP-100 NEC Electronics Group K7N803645B-QC13 vs UPD4481362GF-A75Y-A
IDT71V65603S133PFGI ZBT SRAM, 256KX36, 4.2ns, CMOS, PQFP100, PLASTIC, MO-136, TQFP-100 Integrated Device Technology Inc K7N803645B-QC13 vs IDT71V65603S133PFGI
IDT71V65603S133PF8 ZBT SRAM, 256KX36, 4.2ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 Integrated Device Technology Inc K7N803645B-QC13 vs IDT71V65603S133PF8
71V65603S133PFGI 3.3V 256K X 36 ZBT Synchronous 3.3V I/O PipeLined SRAM, TQFP72/Tray Renesas Electronics Corporation K7N803645B-QC13 vs 71V65603S133PFGI
AS7C33256NTD36A-133TQC ZBT SRAM, 256KX36, 4.2ns, CMOS, PQFP100, 14 X 20 MM, TQFP-100 Integrated Silicon Solution Inc K7N803645B-QC13 vs AS7C33256NTD36A-133TQC
MT55L256L36PT-7.5 ZBT SRAM, 256KX36, 4.2ns, CMOS, PQFP100, PLASTIC, TQFP-100 Cypress Semiconductor K7N803645B-QC13 vs MT55L256L36PT-7.5
IDT71V65602S133PFG ZBT SRAM, 256KX36, 4.2ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, GREEN, PLASTIC, TQFP-100 Integrated Device Technology Inc K7N803645B-QC13 vs IDT71V65602S133PFG
MT55L256V36PT-7.5 ZBT SRAM, 256KX36, 4.2ns, CMOS, PQFP100, PLASTIC, TQFP-100 Cypress Semiconductor K7N803645B-QC13 vs MT55L256V36PT-7.5
AS7C33256NTD36A-133TQCN ZBT SRAM, 256KX36, 4.2ns, CMOS, PQFP100, 14 X 20 MM, LEAD FREE, TQFP-100 Integrated Silicon Solution Inc K7N803645B-QC13 vs AS7C33256NTD36A-133TQCN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for K7N803645B-QC13 by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: K7N803645B-QC13 by Samsung Semiconductor

Select Manufacturer
Which Manufacturer of K7N803645B-QC13 would you like to use for your alert(s)?
  • Please alert me when K7N803645B-QC13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for K7N803645B-QC13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for K7N803645B-QC13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for K7N803645B-QC13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for K7N803645B-QC13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare K7N803645B-QC13 by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: