Part Details for K7N163601A-QC16 by Samsung Semiconductor
Overview of K7N163601A-QC16 by Samsung Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K7N163601A-QC16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 138 |
|
RFQ | ||
|
Quest Components | 512KX36 ZBT SRAM, 3.5NS, PQFP100 | 254 |
|
$84.5925 / $112.7900 | Buy Now |
Part Details for K7N163601A-QC16
K7N163601A-QC16 CAD Models
K7N163601A-QC16 Part Data Attributes
|
K7N163601A-QC16
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
K7N163601A-QC16
Samsung Semiconductor
ZBT SRAM, 512KX36, 3.5ns, CMOS, PQFP100, 20 X 14 MM, TQFP-100
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | QFP | |
Package Description | LQFP, QFP100,.63X.87 | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 3.5 ns | |
Additional Feature | PIPELINED ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 167 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Memory Density | 18874368 bit | |
Memory IC Type | ZBT SRAM | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP100,.63X.87 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.06 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.35 mA | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for K7N163601A-QC16
This table gives cross-reference parts and alternative options found for K7N163601A-QC16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K7N163601A-QC16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CY7C1370B-167AC | Cypress Semiconductor | Check for Price | ZBT SRAM, 512KX36, 3.4ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | K7N163601A-QC16 vs CY7C1370B-167AC |
AS7C33512NTD36A-166TQIN | Alliance Semiconductor Corporation | Check for Price | ZBT SRAM, 512KX36, 3.4ns, CMOS, PQFP100, 14 X 20 MM, LEAD FREE, TQFP-100 | K7N163601A-QC16 vs AS7C33512NTD36A-166TQIN |
AS7C33512NTD36A-166TQCN | Alliance Semiconductor Corporation | Check for Price | ZBT SRAM, 512KX36, 3.4ns, CMOS, PQFP100, 14 X 20 MM, LEAD FREE, TQFP-100 | K7N163601A-QC16 vs AS7C33512NTD36A-166TQCN |
CY7C1370B-167AI | Cypress Semiconductor | Check for Price | ZBT SRAM, 512KX36, 3.4ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | K7N163601A-QC16 vs CY7C1370B-167AI |