Part Details for K7I643682M-EC30 by Samsung Semiconductor
Results Overview of K7I643682M-EC30 by Samsung Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
K7I643682M-EC30 Information
K7I643682M-EC30 by Samsung Semiconductor is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PHEC30P-S211LF | Amphenol Communications Solutions | PHEN/PHEC Board-to-Board Connector, Straight Plug, 1.27mm (0.05inch). |
Price & Stock for K7I643682M-EC30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1046 |
|
RFQ |
Part Details for K7I643682M-EC30
K7I643682M-EC30 CAD Models
K7I643682M-EC30 Part Data Attributes
|
K7I643682M-EC30
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
K7I643682M-EC30
Samsung Semiconductor
Standard SRAM, 2MX36, 0.45ns, CMOS, PBGA165
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 0.45 ns | |
Clock Frequency-Max (fCLK) | 300 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B165 | |
JESD-609 Code | e3 | |
Memory Density | 75497472 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 36 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 165 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2MX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA165,11X15,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Voltage-Min | 1.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM |
Alternate Parts for K7I643682M-EC30
This table gives cross-reference parts and alternative options found for K7I643682M-EC30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K7I643682M-EC30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
K7I643682M-FC30T | Samsung Semiconductor | Check for Price | Standard SRAM, 2MX36, 0.45ns, CMOS, PBGA165 | K7I643682M-EC30 vs K7I643682M-FC30T |
GS8662R36BD-300 | GSI Technology | Check for Price | Standard SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, FPBGA-165 | K7I643682M-EC30 vs GS8662R36BD-300 |
K7I643682M-FC30 | Samsung Semiconductor | Check for Price | Standard SRAM, 2MX36, 0.45ns, CMOS, PBGA165 | K7I643682M-EC30 vs K7I643682M-FC30 |
K7I643682M-EC30T | Samsung Semiconductor | Check for Price | Standard SRAM, 2MX36, 0.45ns, CMOS, PBGA165 | K7I643682M-EC30 vs K7I643682M-EC30T |
GS8662R36BGD-300T | GSI Technology | Check for Price | Standard SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 | K7I643682M-EC30 vs GS8662R36BGD-300T |
GS8662R36BD-300T | GSI Technology | Check for Price | Standard SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, FPBGA-165 | K7I643682M-EC30 vs GS8662R36BD-300T |
GS8662R36BGD-300 | GSI Technology | Check for Price | Standard SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 | K7I643682M-EC30 vs GS8662R36BGD-300 |