K7D803671C-HC30
Samsung Semiconductor
Description: Standard SRAM, 256KX36, 1.9ns, CMOS, PBGA153

Overview of K7D803671C-HC30 by Samsung Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
54HC30FK/B Rochester Electronics LLC Replacement for Texas Instruments part number SNJ54HC30FK. Buy from authorized manufacturer Rochester Electronics.
54HC30/BCA Rochester Electronics LLC 54HC30 - 8-Input NAND Gates - Dual marked (M38510/65004BCA)
74HC30FPEL-E Renesas Electronics Corporation HD/RD74HC Series

CAD Models for K7D803671C-HC30 by Samsung Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for K7D803671C-HC30 by Samsung Semiconductor

K7D803671C-HC30
Samsung Semiconductor
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
Package Description
BGA, BGA153,9X17,50
Reach Compliance Code
unknown
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
1.9 ns
Clock Frequency-Max (fCLK)
300 MHz
I/O Type
COMMON
JESD-30 Code
R-PBGA-B153
JESD-609 Code
e0
Memory Density
9437184 bit
Memory IC Type
STANDARD SRAM
Memory Width
36
Moisture Sensitivity Level
3
Number of Terminals
153
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256KX36
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA153,9X17,50
Package Shape
RECTANGULAR
Package Style
GRID ARRAY
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Standby Current-Max
0.1 A
Standby Voltage-Min
2.37 V
Supply Current-Max
0.4 mA
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
Want to compare parts?
  1. K7D803671C-HC30
    Samsung Semiconductor
    Standard SRAM, 256KX36, 1.9ns, CMOS, PBGA153
    VS

Alternate Parts for K7D803671C-HC30

This table gives cross-reference parts and alternative options found for K7D803671C-HC30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K7D803671C-HC30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IBM0436A8CFLBB-3P Standard SRAM, 256KX36, 1.7ns, CMOS, PBGA153, BGA-153 IBM K7D803671C-HC30 vs IBM0436A8CFLBB-3P
MCM64E836FC3.3R 256KX36 DDR SRAM, PBGA153, 14 X 22 MM, 1.27 MM PITCH, PLASTIC, FLIP CHIP, BGA-153 Freescale Semiconductor K7D803671C-HC30 vs MCM64E836FC3.3R
MCM64E836FC4.0 256KX36 DDR SRAM, PBGA153, 14 X 22 MM, 1.27 MM PITCH, PLASTIC, FLIP CHIP, BGA-153 Freescale Semiconductor K7D803671C-HC30 vs MCM64E836FC4.0
MCM64E836FC5.0R 256KX36 DDR SRAM, 0.2ns, PBGA153, 14 X 22 MM, 1.27 MM PITCH, PLASTIC, FLIP CHIP, BGA-153 Motorola Mobility LLC K7D803671C-HC30 vs MCM64E836FC5.0R
IBM0436A8CBLBB-5 Standard SRAM, 256KX36, 2.5ns, CMOS, PBGA153, BGA-153 IBM K7D803671C-HC30 vs IBM0436A8CBLBB-5
IBM04368CBLBC-28 Standard SRAM, 256KX36, 1.8ns, CMOS, PBGA153, BGA-153 IBM K7D803671C-HC30 vs IBM04368CBLBC-28
MCM64E836RS4.4 DDR SRAM, 256KX36, 0.2ns, CMOS, CBGA153, 14 X 22 MM, 1.27 MM PITCH, CERAMIC, FLIP CHIP, BGA-153 Motorola Semiconductor Products K7D803671C-HC30 vs MCM64E836RS4.4
MCM64E836FC4.0R IC,SYNC SRAM,SDR/DDR,256KX36,CMOS,BGA,153PIN,PLASTIC Freescale Semiconductor K7D803671C-HC30 vs MCM64E836FC4.0R
MCM64E836RS4.0R 256KX36 DDR SRAM, 0.2ns, CBGA153, 14 X 22 MM, 1.27 MM PITCH, CERAMIC, FLIP CHIP, BGA-153 Motorola Mobility LLC K7D803671C-HC30 vs MCM64E836RS4.0R
MCM64E836FC4.4 256KX36 DDR SRAM, 0.2ns, PBGA153, 14 X 22 MM, 1.27 MM PITCH, PLASTIC, FLIP CHIP, BGA-153 Motorola Mobility LLC K7D803671C-HC30 vs MCM64E836FC4.4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for K7D803671C-HC30 by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: K7D803671C-HC30 by Samsung Semiconductor

Select Manufacturer
Which Manufacturer of K7D803671C-HC30 would you like to use for your alert(s)?
  • Please alert me when K7D803671C-HC30 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for K7D803671C-HC30 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for K7D803671C-HC30 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for K7D803671C-HC30 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for K7D803671C-HC30.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare K7D803671C-HC30 by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: