Part Details for K7B403225M-QC90 by Samsung Semiconductor
Overview of K7B403225M-QC90 by Samsung Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for K7B403225M-QC90
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 360 |
|
RFQ | ||
|
Quest Components | 288 |
|
$10.9440 / $15.3900 | Buy Now |
Part Details for K7B403225M-QC90
K7B403225M-QC90 CAD Models
K7B403225M-QC90 Part Data Attributes
|
K7B403225M-QC90
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
K7B403225M-QC90
Samsung Semiconductor
Standard SRAM, 128KX32, 9ns, CMOS, PQFP100, 20 X 14 MM, TQFP-100
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Package Description | LQFP, QFP100,.63X.87 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 9 ns | |
Clock Frequency-Max (fCLK) | 83 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 32 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX32 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP100,.63X.87 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.03 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.3 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for K7B403225M-QC90
This table gives cross-reference parts and alternative options found for K7B403225M-QC90. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K7B403225M-QC90, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GVT71128D32T-4I | Standard SRAM, 128KX32, 4.8ns, CMOS, PQFP100, TQFP-100 | Cypress Semiconductor | K7B403225M-QC90 vs GVT71128D32T-4I |
N343632LQF-12N | Cache SRAM, 64KX32, CMOS, PQFP100 | NKK Switches | K7B403225M-QC90 vs N343632LQF-12N |
N343632LQF-8M | Cache SRAM, 64KX32, CMOS, PQFP100 | NKK Switches | K7B403225M-QC90 vs N343632LQF-8M |
IS61SF12832-7.5TQ | Cache SRAM, 128KX32, 7.5ns, CMOS, PQFP100, TQFP-100 | Integrated Silicon Solution Inc | K7B403225M-QC90 vs IS61SF12832-7.5TQ |
MT58LC64K32C4LG-4.5LTR | Standard SRAM, 64KX32, CMOS, PQFP100, TQFP-100 | Micron Technology Inc | K7B403225M-QC90 vs MT58LC64K32C4LG-4.5LTR |
AS7C33512NTD32A-250TQI | ZBT SRAM, 512KX32, 6.5ns, CMOS, PQFP100, 14 X 20 MM, TQFP-100 | Alliance Semiconductor Corporation | K7B403225M-QC90 vs AS7C33512NTD32A-250TQI |
HY67V32200ATQ-7 | Standard SRAM, 64KX32, CMOS, PQFP100, TQFP-100 | SK Hynix Inc | K7B403225M-QC90 vs HY67V32200ATQ-7 |
UPD4442323GF-A50 | Cache SRAM, 128KX32, 3ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, LQFP-100 | NEC Electronics Group | K7B403225M-QC90 vs UPD4442323GF-A50 |
N343632LQF-10K | Cache SRAM, 64KX32, CMOS, PQFP100 | NKK Switches | K7B403225M-QC90 vs N343632LQF-10K |
K7N403201B-QC160 | ZBT SRAM, 128KX32, 3.5ns, CMOS, PQFP100, 20 X 14 MM, TQFP-100 | Samsung Semiconductor | K7B403225M-QC90 vs K7N403201B-QC160 |