Part Details for K78L05-500R3 by MORNSUN
Overview of K78L05-500R3 by MORNSUN
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for K78L05-500R3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27185332
|
Verical | Module DC-DC 24V/12VIN 2-OUT 5V/-5V 0.5A/-0.3A 3-Pin Min Qty: 35 Package Multiple: 1 | Americas - 1426 |
|
$1.8816 / $2.2004 | Buy Now |
|
NAC | Vin(VDC):6.5 36 Vout(VDC):5 Iout(mA):500 No. of Outputs:1 Package:SIP(without housing) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 1426 |
|
$1.0100 / $1.4600 | Buy Now |
DISTI #
K78L05-500R3
|
Avnet Abacus | Module DC-DC 2-OUT -5V/5V -300mA/500mA 2.5W Through Hole 3-Pin SIP Tray (Alt: K78L05-500R3) RoHS: Compliant Min Qty: 140 Package Multiple: 140 Lead time: 3 Weeks, 4 Days | Abacus - 140 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 5V 500mA 6.5V~36V 84% SIP,10x7.2mm Power Modules ROHS | 1149 |
|
$0.9898 / $1.5657 | Buy Now |
Part Details for K78L05-500R3
K78L05-500R3 CAD Models
K78L05-500R3 Part Data Attributes:
|
K78L05-500R3
MORNSUN
Buy Now
Datasheet
|
Compare Parts:
K78L05-500R3
MORNSUN
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |