Part Details for K78L05-3AR3 by MORNSUN
Overview of K78L05-3AR3 by MORNSUN
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K78L05-3AR3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | Vin(VDC):8 36 Vout(VDC):5 Iout(mA):3000 No. ofOutputs:1 Package:SIP RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$2.4900 / $3.6000 | Buy Now |
|
Chip1Cloud | DC DC CONVERTER 5V / Non-Isolated PoL Module DC DC Converter 1 Output 5V 3A 8V - 36V Input | 6510 |
|
RFQ |
Part Details for K78L05-3AR3
K78L05-3AR3 CAD Models
K78L05-3AR3 Part Data Attributes:
|
K78L05-3AR3
MORNSUN
Buy Now
Datasheet
|
Compare Parts:
K78L05-3AR3
MORNSUN
Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |