Part Details for K78L05-1000R3 by MORNSUN
Overview of K78L05-1000R3 by MORNSUN
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for K78L05-1000R3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | DC/DC Regulated Power Supply Module, 1 Output, 5W, Hybrid RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 9 |
|
$1.6300 / $2.3600 | Buy Now |
|
Chip1Cloud | DC DC CONVERTER 5V / Non-Isolated PoL Module DC DC Converter 2 Output 5V -5V 1A, 500mA 8V - 27V, 36V Input | 5000 |
|
RFQ | |
DISTI #
C1S519400006856
|
Chip1Stop | DC to DC Converter Modules Container: Bulk | 2 |
|
$1.5400 | Buy Now |
|
CHIPMALL.COM LIMITED | 8V~36V DC-DC SIP,11.5x7.5mm Power Modules ROHS | 244 |
|
$1.3793 / $2.1984 | Buy Now |
Part Details for K78L05-1000R3
K78L05-1000R3 CAD Models
K78L05-1000R3 Part Data Attributes:
|
K78L05-1000R3
MORNSUN
Buy Now
Datasheet
|
Compare Parts:
K78L05-1000R3
MORNSUN
DC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid, PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | ALSO -5V OUTPUT AVAILABLE WITH INPUT 8V TO 27V; WD-MAX | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XSMA-T3 | |
Length | 11.5 mm | |
Load Regulation-Max | 0.6% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.15 V | |
Output Voltage-Min | 4.85 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 18 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 5 W | |
Trim/Adjustable Output | NO | |
Width | 7.5 mm |