Part Details for K7815-500R3 by MORNSUN
Overview of K7815-500R3 by MORNSUN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K7815-500R3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 311 |
|
RFQ | ||
|
NAC | DC/DC Regulated Power Supply Module, 1 Output, 7.5W, Hybrid RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$1.0100 / $1.4600 | Buy Now |
DISTI #
K7815-500R3
|
Avnet Abacus | Module DC-DC 2-OUT -15V/15V -150mA/500mA 7.5W Through Hole 3-Pin SIP Tube (Alt: K7815-500R3) RoHS: Compliant Min Qty: 43 Package Multiple: 43 Lead time: 3 Weeks, 4 Days | Abacus - 1161 |
|
Buy Now | |
|
Chip1Cloud | DC DC CONVERTER +/-15V 9.8W | 24 |
|
RFQ | |
DISTI #
C1S519400010433
|
Chip1Stop | DC to DC Converter Modules RoHS: Compliant Container: Tube | 1 |
|
$2.0600 | Buy Now |
Part Details for K7815-500R3
K7815-500R3 CAD Models
K7815-500R3 Part Data Attributes:
|
K7815-500R3
MORNSUN
Buy Now
Datasheet
|
Compare Parts:
K7815-500R3
MORNSUN
DC-DC Regulated Power Supply Module, 1 Output, 7.5W, Hybrid, PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | ALSO -15V OUTPUT AVAILABLE WITH INPUT 8V TO 21V | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 19 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PSMA-T3 | |
Length | 11.6 mm | |
Load Regulation-Max | 0.6% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 15.45 V | |
Output Voltage-Min | 14.55 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 10.41 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 7.5 W | |
Trim/Adjustable Output | NO | |
Width | 7.55 mm |