There are no models available for this part yet.
Overview of K7801-1000L by MORNSUN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54112-108201000LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 20 Positions, 2.54mm (0.100in) Pitch. | |
54112-812061000LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 6 Positions, 2.54mm (0.100in) Pitch. | |
10133343-21000LF | Amphenol Communications Solutions | HPCE CTB VT HEADER 8LP with latch and screw |
Price & Stock for K7801-1000L by MORNSUN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
NAC | DC/DC CONVERTER, +1.5V, SIP, 3PIN RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$8.5700 | Buy Now |
CAD Models for K7801-1000L by MORNSUN
Part Data Attributes for K7801-1000L by MORNSUN
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD
|
Package Description
|
, SIP3H,.75
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Input Voltage-Max
|
26 V
|
Input Voltage-Min
|
4.75 V
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
1 A
|
Output Voltage-Nom
|
1.5 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Equivalence Code
|
SIP3H,.75
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
SINGLE
|