Part Details for K6X1008T2D-PF700 by Samsung Semiconductor
Overview of K6X1008T2D-PF700 by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for K6X1008T2D-PF700
K6X1008T2D-PF700 CAD Models
K6X1008T2D-PF700 Part Data Attributes
|
K6X1008T2D-PF700
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
K6X1008T2D-PF700
Samsung Semiconductor
Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 8 X 20 MM, LEAD FREE, TSOP1-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | TSOP1 | |
Package Description | TSOP1, TSSOP32,.8,20 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G32 | |
Length | 18.4 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP32,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.000006 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 8 mm |
Alternate Parts for K6X1008T2D-PF700
This table gives cross-reference parts and alternative options found for K6X1008T2D-PF700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K6X1008T2D-PF700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K6T1008U2E-TB70 | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 8 X 20 MM, TSOP1-32 | Samsung Semiconductor | K6X1008T2D-PF700 vs K6T1008U2E-TB70 |
CY62128VL-70ZIT | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, TSOP1-32 | Cypress Semiconductor | K6X1008T2D-PF700 vs CY62128VL-70ZIT |
HY62U8100BLLT1-70 | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 8 X 20 MM, TSOP1-32 | SK Hynix Inc | K6X1008T2D-PF700 vs HY62U8100BLLT1-70 |
W24L01T-70LI | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 8 X 20 MM, TSOP1-32 | Winbond Electronics Corp | K6X1008T2D-PF700 vs W24L01T-70LI |
K6T1008U2E-TF700 | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 8 X 20 MM, TSOP1-32 | Samsung Semiconductor | K6X1008T2D-PF700 vs K6T1008U2E-TF700 |
M68Z128W-70N1 | 128KX8 STANDARD SRAM, 70ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 | STMicroelectronics | K6X1008T2D-PF700 vs M68Z128W-70N1 |
CY62128DV30L-70ZIT | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 8 X 20 MM, TSOP1-32 | Cypress Semiconductor | K6X1008T2D-PF700 vs CY62128DV30L-70ZIT |
K6T1008U2E-TB700 | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 8 X 20 MM, TSOP1-32 | Samsung Semiconductor | K6X1008T2D-PF700 vs K6T1008U2E-TB700 |
M68Z128W-70N1T | 128KX8 STANDARD SRAM, 70ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP1-32 | STMicroelectronics | K6X1008T2D-PF700 vs M68Z128W-70N1T |
CY62128VLL-70ZCT | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, TSOP1-32 | Cypress Semiconductor | K6X1008T2D-PF700 vs CY62128VLL-70ZCT |