Part Details for K6T4008C1B-GB55 by Samsung Semiconductor
Results Overview of K6T4008C1B-GB55 by Samsung Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
K6T4008C1B-GB55 Information
K6T4008C1B-GB55 by Samsung Semiconductor is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for K6T4008C1B-GB55
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 8 |
|
RFQ | ||
|
Quest Components | IC,SRAM,512KX8,CMOS,SOP,32PIN,PLASTIC | 863 |
|
$21.0000 / $28.0000 | Buy Now |
Part Details for K6T4008C1B-GB55
K6T4008C1B-GB55 CAD Models
K6T4008C1B-GB55 Part Data Attributes
|
K6T4008C1B-GB55
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
K6T4008C1B-GB55
Samsung Semiconductor
Standard SRAM, 512KX8, 55ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | SOIC | |
Package Description | 0.525 INCH, PLASTIC, SOP-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e0 | |
Length | 20.47 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP32,.56 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3 mm | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 11.43 mm |
Alternate Parts for K6T4008C1B-GB55
This table gives cross-reference parts and alternative options found for K6T4008C1B-GB55. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K6T4008C1B-GB55, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
K6T4008C1C-GL55 | Samsung Semiconductor | Check for Price | Standard SRAM, 512KX8, 55ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 | K6T4008C1B-GB55 vs K6T4008C1C-GL55 |
R1LP0408CSP-5SI | Renesas Electronics Corporation | Check for Price | 512KX8 STANDARD SRAM, 55ns, PDSO32, 0.525 INCH, PLASTIC, SOP-32 | K6T4008C1B-GB55 vs R1LP0408CSP-5SI |
CY62148ELL-55ZSXE | Cypress Semiconductor | Check for Price | Standard SRAM, 512KX8, 55ns, CMOS, PDSO32, LEAD FREE, TSOP2-32 | K6T4008C1B-GB55 vs CY62148ELL-55ZSXE |
K6T4008C1C-GB55 | Samsung Semiconductor | Check for Price | Standard SRAM, 512KX8, 55ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 | K6T4008C1B-GB55 vs K6T4008C1C-GB55 |
P4C1048L-55SC | Pyramid Semiconductor Corporation | Check for Price | Standard SRAM, 512KX8, 55ns, CMOS, PDSO32, 0.445 INCH, PLASTIC, SOP-32 | K6T4008C1B-GB55 vs P4C1048L-55SC |