Part Details for K6T1008C2E-DL55 by Samsung Semiconductor
Overview of K6T1008C2E-DL55 by Samsung Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K6T1008C2E-DL55
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | STANDARD SRAM, 128KX8, 55NS, CMOS, PDIP32 | 2 |
|
$24.5000 | Buy Now |
Part Details for K6T1008C2E-DL55
K6T1008C2E-DL55 CAD Models
K6T1008C2E-DL55 Part Data Attributes
|
K6T1008C2E-DL55
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
K6T1008C2E-DL55
Samsung Semiconductor
Standard SRAM, 128KX8, 55ns, CMOS, PDIP32, 0.600 INCH, DIP-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP32,.6 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T32 | |
Length | 41.91 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for K6T1008C2E-DL55
This table gives cross-reference parts and alternative options found for K6T1008C2E-DL55. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K6T1008C2E-DL55, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
K6T1008C2E-DB55 | Samsung Semiconductor | Check for Price | Standard SRAM, 128KX8, 55ns, CMOS, PDIP32, 0.600 INCH, DIP-32 | K6T1008C2E-DL55 vs K6T1008C2E-DB55 |
KM681000ELP-5 | Samsung Semiconductor | Check for Price | Standard SRAM, 128KX8, 55ns, CMOS, PDIP32, 0.600 INCH, DIP-32 | K6T1008C2E-DL55 vs KM681000ELP-5 |
CXK581000AP-55LL | Sony Semiconductor | Check for Price | Standard SRAM, 128KX8, 55ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | K6T1008C2E-DL55 vs CXK581000AP-55LL |
K6T1008C2C-DL55 | Samsung Semiconductor | Check for Price | Standard SRAM, 128KX8, 55ns, CMOS, PDIP32, 0.600 INCH, DIP-32 | K6T1008C2E-DL55 vs K6T1008C2C-DL55 |
K6T1008C2C-DB55 | Samsung Semiconductor | Check for Price | Standard SRAM, 128KX8, 55ns, CMOS, PDIP32, 0.600 INCH, DIP-32 | K6T1008C2E-DL55 vs K6T1008C2C-DB55 |