Part Details for K6R4016V1C-TC10 by Samsung Semiconductor
Overview of K6R4016V1C-TC10 by Samsung Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
4513TC-105XGLD | Coilcraft Inc | General Purpose Inductor, 1000uH, 2%, 1 Element, SMD, 4614, ROHS COMPLIANT | |
5315TC-105XGBD | Coilcraft Inc | General Purpose Inductor, 1000uH, 2%, 1 Element, SMD | |
4513TC-105XGLB | Coilcraft Inc | General Purpose Inductor, 1000uH, 2%, 1 Element, SMD, 4614, ROHS COMPLIANT |
Price & Stock for K6R4016V1C-TC10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 125 |
|
RFQ | ||
|
Quest Components | IC,SRAM,256KX16,CMOS,TSOP,44PIN,PLASTIC | 100 |
|
$4.6250 / $7.5000 | Buy Now |
|
Quest Components | IC,SRAM,256KX16,CMOS,TSOP,44PIN,PLASTIC | 92 |
|
$11.4149 / $14.6763 | Buy Now |
|
Quest Components | IC,SRAM,256KX16,CMOS,TSOP,44PIN,PLASTIC | 80 |
|
$3.2500 / $7.5000 | Buy Now |
|
Quest Components | IC,SRAM,256KX16,CMOS,TSOP,44PIN,PLASTIC | 66 |
|
$4.6250 / $7.5000 | Buy Now |
|
Quest Components | IC,SRAM,256KX16,CMOS,TSOP,44PIN,PLASTIC | 12 |
|
$5.5000 / $7.5000 | Buy Now |
Part Details for K6R4016V1C-TC10
K6R4016V1C-TC10 CAD Models
K6R4016V1C-TC10 Part Data Attributes
|
K6R4016V1C-TC10
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
K6R4016V1C-TC10
Samsung Semiconductor
Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, TSOP44,.46,32 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 10 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e0 | |
Length | 18.41 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP44,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.0007 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.16 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for K6R4016V1C-TC10
This table gives cross-reference parts and alternative options found for K6R4016V1C-TC10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K6R4016V1C-TC10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HY63V16400LT2-10 | SK Hynix Inc | Check for Price | Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | K6R4016V1C-TC10 vs HY63V16400LT2-10 |
K6R4016V1C-TC100 | Samsung Semiconductor | Check for Price | Standard SRAM, 256KX16, 10ns, CMOS, PDSO44 | K6R4016V1C-TC10 vs K6R4016V1C-TC100 |
K6R4016V1C-TL100 | Samsung Semiconductor | Check for Price | Standard SRAM, 256KX16, 10ns, CMOS, PDSO44 | K6R4016V1C-TC10 vs K6R4016V1C-TL100 |
HY63V16400T2-10 | SK Hynix Inc | Check for Price | Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | K6R4016V1C-TC10 vs HY63V16400T2-10 |