Part Details for K6F8008V2M-FF55 by Samsung Semiconductor
Overview of K6F8008V2M-FF55 by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for K6F8008V2M-FF55
K6F8008V2M-FF55 CAD Models
K6F8008V2M-FF55 Part Data Attributes
|
K6F8008V2M-FF55
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
K6F8008V2M-FF55
Samsung Semiconductor
Standard SRAM, 1MX8, 55ns, CMOS, PBGA48, 8 X 12 MM, 0.75 MM PITCH, FBGA-48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | TFBGA, | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
JESD-30 Code | R-PBGA-B48 | |
Length | 12 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm |
Alternate Parts for K6F8008V2M-FF55
This table gives cross-reference parts and alternative options found for K6F8008V2M-FF55. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K6F8008V2M-FF55, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY14B108L-BA45XCT | Non-Volatile SRAM, 1MX8, 45ns, CMOS, PBGA48, 6 X 10 MM, 1.20 MM HEIGHT, ROHS COMPLIANT, FBGA-48 | Cypress Semiconductor | K6F8008V2M-FF55 vs CY14B108L-BA45XCT |
CY62158CV30LL-70BAIT | Standard SRAM, 1MX8, 70ns, CMOS, PBGA48, 6 X 10 MM, 1.20 MM HEIGHT, FBGA-48 | Cypress Semiconductor | K6F8008V2M-FF55 vs CY62158CV30LL-70BAIT |
IS61LV10008-12MI | Standard SRAM, 1MX8, 12ns, CMOS, PBGA48, 9 X 11 MM, MINI, BGA-48 | Integrated Silicon Solution Inc | K6F8008V2M-FF55 vs IS61LV10008-12MI |
BS62LV8001FA-70 | Standard SRAM, 1MX8, 70ns, CMOS, PBGA48, 9 X 12 MM, BGA-48 | Brilliance Semiconductor Inc | K6F8008V2M-FF55 vs BS62LV8001FA-70 |
IS61LV10008-8MI | Standard SRAM, 1MX8, 8ns, CMOS, PBGA48, 9 X 11 MM, MINI, BGA-48 | Integrated Silicon Solution Inc | K6F8008V2M-FF55 vs IS61LV10008-8MI |
IS61LV10008-10MI | Standard SRAM, 1MX8, 10ns, CMOS, PBGA48, 9 X 11 MM, MINI, BGA-48 | Integrated Silicon Solution Inc | K6F8008V2M-FF55 vs IS61LV10008-10MI |
CY62158DV30L-45BVI | Standard SRAM, 1MX8, 45ns, CMOS, PBGA48, 6 X 8 MM, 1 MM HEIGHT, VFBGA-48 | Cypress Semiconductor | K6F8008V2M-FF55 vs CY62158DV30L-45BVI |
CY62158DV30LL-55BVI | Standard SRAM, 1MX8, 55ns, CMOS, PBGA48, 6 X 8 MM, 1 MM HEIGHT, VFBGA-48 | Cypress Semiconductor | K6F8008V2M-FF55 vs CY62158DV30LL-55BVI |
AS6YB1M8-70BI | Standard SRAM, 1MX8, 70ns, CMOS, PBGA48, 7 X 9 MM, FBGA-48 | Alliance Semiconductor Corporation | K6F8008V2M-FF55 vs AS6YB1M8-70BI |
BS62LV8001FIP55 | Standard SRAM, 1MX8, 55ns, CMOS, PBGA48, 9 X 12 MM, ROHS COMPLIANT, BGA-48 | Brilliance Semiconductor Inc | K6F8008V2M-FF55 vs BS62LV8001FIP55 |