Memory
K6F2016R3M-TC30
Samsung Semiconductor
Description: Standard SRAM, 128KX16, 300ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44

Overview of K6F2016R3M-TC30 by Samsung Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
LTC3025IDC-2#TRMPBF Analog Devices 500mA uP VLDO Lin Regs
LTC3026EDD-1#PBF Analog Devices 1.5A L In V VLDO Lin Reg
LTC3026IDD-1#TRPBF Analog Devices 1.5A L In V VLDO Lin Reg

CAD Models for K6F2016R3M-TC30 by Samsung Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for K6F2016R3M-TC30 by Samsung Semiconductor

K6F2016R3M-TC30
Samsung Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
Part Package Code
TSOP2
Package Description
TSOP2,
Pin Count
44
Reach Compliance Code
unknown
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
300 ns
JESD-30 Code
R-PDSO-G44
Length
18.41 mm
Memory Density
2097152 bit
Memory IC Type
STANDARD SRAM
Memory Width
16
Number of Functions
1
Number of Terminals
44
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
128KX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP2
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
2.7 V
Supply Voltage-Min (Vsup)
1.8 V
Supply Voltage-Nom (Vsup)
2 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. K6F2016R3M-TC30
    Samsung Semiconductor
    Standard SRAM, 128KX16, 300ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44
    VS

Alternate Parts for K6F2016R3M-TC30

This table gives cross-reference parts and alternative options found for K6F2016R3M-TC30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K6F2016R3M-TC30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
KM616FR2000T-30 Standard SRAM, 128KX16, 300ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 Samsung Semiconductor K6F2016R3M-TC30 vs KM616FR2000T-30
KM616FR2000TI-30 Standard SRAM, 128KX16, 300ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 Samsung Semiconductor K6F2016R3M-TC30 vs KM616FR2000TI-30
Part Number Description Manufacturer Compare
KM616FR2000T-30 Standard SRAM, 128KX16, 300ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 Samsung Semiconductor K6F2016R3M-TC30 vs KM616FR2000T-30
K6F2016R3M-TI30 Standard SRAM, 128KX16, 300ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 Samsung Semiconductor K6F2016R3M-TC30 vs K6F2016R3M-TI30

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for K6F2016R3M-TC30 by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: K6F2016R3M-TC30 by Samsung Semiconductor

  • Please alert me when K6F2016R3M-TC30 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for K6F2016R3M-TC30 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for K6F2016R3M-TC30 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for K6F2016R3M-TC30 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for K6F2016R3M-TC30.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare K6F2016R3M-TC30 by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: