Part Details for K6F1616V6B-EF550 by Samsung Semiconductor
Overview of K6F1616V6B-EF550 by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for K6F1616V6B-EF550
K6F1616V6B-EF550 CAD Models
K6F1616V6B-EF550 Part Data Attributes
|
K6F1616V6B-EF550
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
K6F1616V6B-EF550
Samsung Semiconductor
Standard SRAM, 1MX16, 55ns, CMOS, PBGA48, 7 X 7 MM, 0.75 MM PITCH, TBGA-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | VFBGA, | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
JESD-30 Code | S-PBGA-B48 | |
Length | 7 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Width | 7 mm |
Alternate Parts for K6F1616V6B-EF550
This table gives cross-reference parts and alternative options found for K6F1616V6B-EF550. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K6F1616V6B-EF550, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMLV1616AGBG-5S2#AC0 | 16Mb Advanced LPSRAM (1M word x 16bit / 2M word x 8bit), FBGA(48), /Tray | Renesas Electronics Corporation | K6F1616V6B-EF550 vs RMLV1616AGBG-5S2#AC0 |
CS16LV16163KCP55 | Standard SRAM, 1MX16, 55ns, CMOS, PBGA48, 8 X 10 MM, ROHS COMPLIANT, MINI BGA-48 | Chiplus Semiconductor Corp | K6F1616V6B-EF550 vs CS16LV16163KCP55 |
CY62167DV30LL-55BVXIT | Standard SRAM, 1MX16, 55ns, CMOS, PBGA48, 8 X 9.50 MM, 1 MM HEIGHT, LEAD FREE, VFBGA-48 | Infineon Technologies AG | K6F1616V6B-EF550 vs CY62167DV30LL-55BVXIT |
K6F1616U6B-EF550 | Cache SRAM, 1MX16, 55ns, CMOS, PBGA48, 7 X 7 MM, 0.75 MM PITCH, TBGA-48 | Samsung Semiconductor | K6F1616V6B-EF550 vs K6F1616U6B-EF550 |
CY62167DV30LL-55BVXI | Standard SRAM, 1MX16, 55ns, CMOS, PBGA48, 8 X 9.50 MM, 1 MM HEIGHT, LEAD FREE, VFBGA-48 | Cypress Semiconductor | K6F1616V6B-EF550 vs CY62167DV30LL-55BVXI |
R1LV1616HBG-5SI#S0 | Wide Temperature Range Version 16 M SRAM (1-Mword x 16-bit), FBGA(48), /Embossed Tape | Renesas Electronics Corporation | K6F1616V6B-EF550 vs R1LV1616HBG-5SI#S0 |
RMLV1616AGBG-5S2#KC0 | 16Mb Advanced LPSRAM (1M word x 16bit / 2M word x 8bit), FBGA(48), /Embossed Tape | Renesas Electronics Corporation | K6F1616V6B-EF550 vs RMLV1616AGBG-5S2#KC0 |
K6F1616U6M-EF55 | Standard SRAM, 1MX16, 55ns, CMOS, PBGA48, 9 X 12 MM, 0.75 MM PITCH, TBGA-48 | Samsung Semiconductor | K6F1616V6B-EF550 vs K6F1616U6M-EF55 |
CS16LV16163KIP55 | Standard SRAM, 1MX16, 55ns, CMOS, PBGA48, 8 X 10 MM, ROHS COMPLIANT, MINI BGA-48 | Chiplus Semiconductor Corp | K6F1616V6B-EF550 vs CS16LV16163KIP55 |
K6F1616U6A-EF550 | Standard SRAM, 1MX16, 55ns, CMOS, PBGA48, 7.50 X 9.50 MM, 0.75 MM PITCH, TBGA-48 | Samsung Semiconductor | K6F1616V6B-EF550 vs K6F1616U6A-EF550 |