Part Details for K682J15X7RF5UH5 by Vishay Intertechnologies
Overview of K682J15X7RF5UH5 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K682J15X7RF5UH5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
K682J15X7RF5UH5
|
Avnet Americas | K 50V 6,8nF ?5% X7R AMMO e3 - Ammo Pack (Alt: K682J15X7RF5UH5) RoHS: Compliant Min Qty: 20000 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2139 / $0.2273 | Buy Now |