-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Through Hole Mount, 1610, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95C1111
|
Newark | Ceramic Capacitor 680Pf 50V, C0G, 5%, Radial, Capacitance:680Pf, Voltage(Dc):50V, Capacitance Tolerance:± 5%, Capacitor Terminals:Radial Leaded, Dielectric Characteristic:C0G/Np0, Lead Spacing:5Mm, Product Range:K Series Rohs Compliant: Yes |Vishay K681J15C0GF5TH5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3650 |
|
$0.0340 | Buy Now |
DISTI #
95C1111
|
Avnet Americas | K 50V 680pF ± 5 % C0G REEL e3 - Product that comes on tape, but is not reeled (Alt: 95C1111) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 3650 Partner Stock |
|
$0.1440 / $0.3470 | Buy Now |
DISTI #
K681J15C0GF5TH5
|
Avnet Americas | K 50V 680pF ± 5 % C0G REEL e3 - Tape and Reel (Alt: K681J15C0GF5TH5) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0597 / $0.0674 | Buy Now |
DISTI #
594-K681J15C0GF5TH5
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 680pF 50V 5% C0G 5mm LS RoHS: Compliant | 9914 |
|
$0.0690 / $0.3000 | Buy Now |
DISTI #
V79:2366_22678531
|
Arrow Electronics | Cap Ceramic 680pF 50V C0G 5% Radial 5mm 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1510 | Americas - 930 |
|
$0.0360 / $0.0496 | Buy Now |
DISTI #
V72:2272_14257640
|
Arrow Electronics | Cap Ceramic 680pF 50V C0G 5% Radial 5mm 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 1510 Container: Cut Strips | Americas - 5 |
|
$0.0501 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 4000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.0638 | Buy Now |
DISTI #
32354467
|
Verical | Cap Ceramic 680pF 50V C0G 5% Radial 5mm 125°C T/R RoHS: Compliant Min Qty: 1471 Package Multiple: 1 | Americas - 3650 |
|
$0.0482 / $0.0497 | Buy Now |
DISTI #
32752092
|
Verical | Cap Ceramic 680pF 50V C0G 5% Radial 5mm 125°C T/R RoHS: Compliant Min Qty: 158 Package Multiple: 1 Date Code: 1510 | Americas - 930 |
|
$0.0360 | Buy Now |
DISTI #
K681J15C0GF5TH5
|
Avnet Abacus | Multilayer Ceramic Capacitor, 680 pF, 50 V, � 5%, C0G (NP0), Radial Leaded (Alt: K681J15C0GF5TH5) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
K681J15C0GF5TH5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
K681J15C0GF5TH5
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Through Hole Mount, 1610, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.00068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | IEC60384-9 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.6 mm |
This table gives cross-reference parts and alternative options found for K681J15C0GF5TH5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K681J15C0GF5TH5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K681J15C0GF53H5 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Through Hole Mount, 1610, RADIAL LEADED | Vishay Intertechnologies | K681J15C0GF5TH5 vs K681J15C0GF53H5 |