Part Details for K66XHT-E15P-N30 by Kycon Inc
Overview of K66XHT-E15P-N30 by Kycon Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1965EMS8E-1.5#PBF | Analog Devices | 1.1A, L N, L Drop Lin Reg | |
LT3032IDE-15#PBF | Analog Devices | 2x 150mA Pos/Neg L N L Drop Li | |
LT3032MPDE-15#PBF | Analog Devices | 2x 150mA Pos/Neg L N L Drop Li |
Price & Stock for K66XHT-E15P-N30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
806-K66XHT-E15P-N30
|
Mouser Electronics | D-Sub High Density Connectors HITEMP HD15M-GR BRKT 30U M | 0 |
|
$2.7200 | Order Now |
Part Details for K66XHT-E15P-N30
K66XHT-E15P-N30 CAD Models
K66XHT-E15P-N30 Part Data Attributes
|
K66XHT-E15P-N30
Kycon Inc
Buy Now
Datasheet
|
Compare Parts:
K66XHT-E15P-N30
Kycon Inc
D Subminiature Connector, 15 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, #4-40, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYCON INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.494 inch | |
Body Depth | 0.635 inch | |
Body Length | 1.213 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | STAGGERED | |
Contact Resistance | 13 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.09 inch | |
Mating Contact Row Spacing | 0.078 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | THREADED INSERT | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Size | 1/E | |
Terminal Length | 0.138 inch | |
Terminal Pitch | 2.286 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 |
Alternate Parts for K66XHT-E15P-N30
This table gives cross-reference parts and alternative options found for K66XHT-E15P-N30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K66XHT-E15P-N30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K66XHT-E15P-NV15 | D Subminiature Connector, 15 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, #4-40, Plug, ROHS COMPLIANT | Kycon Inc | K66XHT-E15P-N30 vs K66XHT-E15P-NV15 |
K66XHT-E15P-NVJ30 | D Subminiature Connector, 15 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, #4-40, Plug, ROHS COMPLIANT | Kycon Inc | K66XHT-E15P-N30 vs K66XHT-E15P-NVJ30 |
K66XHT-E15P-NR15 | D Subminiature Connector, 15 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, #4-40, Plug, ROHS COMPLIANT | Kycon Inc | K66XHT-E15P-N30 vs K66XHT-E15P-NR15 |
K66XHT-E15P-NVR30 | D Subminiature Connector, 15 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, #4-40, Plug, ROHS COMPLIANT | Kycon Inc | K66XHT-E15P-N30 vs K66XHT-E15P-NVR30 |
K66XHT-E15P-NR | D Subminiature Connector, 15 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, #4-40, Plug, ROHS COMPLIANT | Kycon Inc | K66XHT-E15P-N30 vs K66XHT-E15P-NR |
K66X-E15P-NV30 | D Subminiature Connector, 15 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, #4-40, Plug, ROHS COMPLIANT | Kycon Inc | K66XHT-E15P-N30 vs K66X-E15P-NV30 |
K66XHT-E15P-NR30 | D Subminiature Connector, 15 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, #4-40, Plug, ROHS COMPLIANT | Kycon Inc | K66XHT-E15P-N30 vs K66XHT-E15P-NR30 |
K66X-E15P-NV | D Subminiature Connector, 15 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, #4-40, Plug, ROHS COMPLIANT | Kycon Inc | K66XHT-E15P-N30 vs K66X-E15P-NV |
4113-15H | D Subminiature Connector, 15 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, Hole .112-.124, Receptacle | Regal Electronics | K66XHT-E15P-N30 vs 4113-15H |
K66X-E15P-NV15 | D Subminiature Connector, 15 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, #4-40, Plug, ROHS COMPLIANT | Kycon Inc | K66XHT-E15P-N30 vs K66X-E15P-NV15 |