There are no models available for this part yet.
Overview of K66XHT-A26P-N by Kycon Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L717HDA26PVFM | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, High Density, Straight Soldercup, 26 Pin, Flash Gold, Fixed M3 Front Screwlock, Without Bracket, Without Boardlock | |
MDBRA26PEJN0 | Amphenol Communications Solutions | Rugged D-Sub, IP67, Input Output Connectors, 26 Position high density, PIN Type, Vertical PCB tails, Metric Thread | |
L717HDA26PD1CO4R | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, High Density, Right Angle PCB Thru Hole, FP=8.89mm (0.35u\\), 26 Pin, Bright Tin Shell+Grounding Dimples, Flash Gold, 4-40 Rear Insert, Ground Tab with 3.1mm Clear Hole, Without Boardlock |
Price & Stock for K66XHT-A26P-N by Kycon Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2092-K66XHT-A26P-N-ND
|
DigiKey | CONN D-SUB HD PLUG 26P R/A SLDR Min Qty: 3150 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.8429 | Buy Now | |
DISTI #
806-K66XHT-A26P-N
|
Mouser Electronics | D-Sub High Density Connectors HITEMP HD26M-GR BRKT RoHS: Compliant | 0 |
|
$5.7800 | Order Now | |
DISTI #
000000000001686074
|
Sager | D-Sub High Density Connectors HITEMP HD26M-GR BRKT Min Qty: 3150 | 0 |
|
$5.7900 | Buy Now |
CAD Models for K66XHT-A26P-N by Kycon Inc
Part Data Attributes for K66XHT-A26P-N by Kycon Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KYCON INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Kycon
|
Body Breadth
|
0.494 inch
|
Body Depth
|
0.635 inch
|
Body Length
|
1.541 inch
|
Body/Shell Style
|
PLUG
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
Gold (Au)
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
STAGGERED
|
Contact Resistance
|
13 mΩ
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
1000VAC V
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
POLYBUTYLENE TEREPHTHALATE
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.09 inch
|
Mating Contact Row Spacing
|
0.078 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
#4-40
|
Mounting Option 2
|
THREADED INSERT
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD AND PANEL
|
Number Of PCB Rows
|
3
|
Number of Rows Loaded
|
3
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
STAGGERED
|
PCB Contact Row Spacing
|
2.54 mm
|
Plating Thickness
|
FLASH inch
|
Rated Current (Signal)
|
2 A
|
Reference Standard
|
UL
|
Shell Finish
|
TIN
|
Shell Size
|
2/A
|
Terminal Length
|
0.138 inch
|
Terminal Pitch
|
2.286 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
26
|