There are no models available for this part yet.
Overview of K60501500000G by Anytek Technology Corporation Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for K60501500000G by Anytek Technology Corporation Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
K60501500000G-ND
|
DigiKey | TERM BLK 5POS SIDE ENT 4.5MM PCB Min Qty: 1780 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6488 | Buy Now | |
DISTI #
ANYK60501500000G
|
Heilind Electronics | K6 - 4.5 -5P GREENRAL6018T - | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6080 / $0.8860 | Buy Now | ||
DISTI #
ANYK60501500000G
|
Interstate Connecting Components | K6 - 4.5 -5P GREENRAL6018T - | 0 |
|
Buy Now |