Part Details for K600-11-44XC by Winchester Interconnect
Overview of K600-11-44XC by Winchester Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK6002DPD-00#J2 | Renesas Electronics Corporation | Nch Single Power Mosfet 600V 2A 6800Mohm Mp-3A/To-252 | |
RJK6006DPD-00#J2 | Renesas Electronics Corporation | Nch Single Power Mosfet 600V 5A 1600Mohm Mp-3A/To-252 | |
RJK6009DPP-00#T2 | Renesas Electronics Corporation | N Channel Power MOSFET, TO-220FN, /Tube |
Price & Stock for K600-11-44XC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CDM Electronics | PC CONN SER 600-11 .156-1/16 Package Multiple: 1 | 0 |
|
RFQ |