There are no models available for this part yet.
Overview of K6-6272S01 by Korean HROparts Electronics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for K6-6272S01 by Korean HROparts Electronics Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
CHIPMALL.COM LIMITED | White 13mm 50mA Standing paste 100000 Times 160gf 12V SMD Tactile Switches ROHS | 479 |
|
$0.7056 / $1.1760 | Buy Now | ||
LCSC | White 13mm 50mA Standing paste 100000 Times 160gf 12V SMD Tactile Switches ROHS | 474 |
|
$0.6762 / $1.1270 | Buy Now |